-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825008-2-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.4VA 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2361 In Stock |
|
$2.9108 / $3.8000 | Buy Now |
DISTI #
1825008-2
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825008-2) RoHS: Not Compliant Min Qty: 7650 Package Multiple: 7650 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$2.9341 / $3.2135 | Buy Now |
|
Future Electronics | 10 Position SPST Flush Non-Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 7650 Package Multiple: 7650 Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
DISTI #
AMP1825008-2
|
Heilind Electronics | DRD10RAE04=ROT DIP,R/A | Americas - 0 in Stock |
|
$3.4245 | Buy Now |
|
Onlinecomponents.com | DRD10RAE04=Rot Dip,R/A RoHS: Compliant |
10389 In Stock |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
1825008-2
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 1305 In Stock |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
1825008-2
|
TME | Encoding switch, Pos: 10, THT, Rcont max: 50mΩ, Rinsul min: 1000MΩ Min Qty: 7650 | 0 |
|
$2.7200 | RFQ |
DISTI #
AMP1825008-2
|
Interstate Connecting Components | DRD10RAE04=ROT DIP,R/A | 0 |
|
$3.4245 | Buy Now |
DISTI #
1825008-2
|
Avnet Abacus | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole (Alt: 1825008-2) RoHS: Compliant Min Qty: 7650 Package Multiple: 7650 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825008-2
|
Avnet Abacus | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole (Alt: 1825008-2) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825008-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825008-2
TE Connectivity
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |