Part Details for P36101 by APEM Inc
Overview of P36101 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8459
|
Newark | Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |Apem P36101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $10.8800 | Buy Now |
DISTI #
679-1949-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 24V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1126 | Buy Now |
DISTI #
642-P36101
|
Mouser Electronics | Coded Rotary Switches 7.4mm 10 POS. PC RoHS: Compliant | 52 |
|
$4.9800 / $11.1000 | Buy Now |
DISTI #
70428724
|
RS | 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator | APEM Components P36101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
705 In Stock |
|
$2.9000 / $6.2200 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
705 In Stock |
|
$2.9000 / $6.2200 | Buy Now |
Part Details for P36101
P36101 CAD Models
P36101 Part Data Attributes:
|
P36101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36101
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for P36101
This table gives cross-reference parts and alternative options found for P36101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P36101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | P36101 vs ND3FR10P |
PT65102L254 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | P36101 vs PT65102L254 |
94HAB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | P36101 vs 94HAB10W |
DRD10CS | ROTARY CODED SWITCH- | TE Connectivity | P36101 vs DRD10CS |
DRD10SE | ROTARY SWITCH- | TE Connectivity | P36101 vs DRD10SE |
94HAB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | P36101 vs 94HAB10 |
DRD-10 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | P36101 vs DRD-10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | P36101 vs 94HAC10 |
94HCC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | P36101 vs 94HCC10 |
CD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | P36101 vs CD10RM0AK |