-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7851
|
Newark | Bus Switch Rohs Compliant: Yes |Nexperia CBT3384PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 | Buy Now |
DISTI #
1727-CBT3384PW,118TR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2553 / $0.2961 | Buy Now |
DISTI #
CBT3384PW,118
|
Avnet Americas | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: CBT3384PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.2993 | Buy Now |
DISTI #
771-CBT3384PW118
|
Mouser Electronics | Digital Bus Switch ICs CBT3384PW/SOT355/TSSOP24 RoHS: Compliant | 0 |
|
$0.2550 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Rochester Electronics | CBT3384PW - Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.2256 / $0.2654 | Buy Now |
DISTI #
CBT3384PW,118
|
Avnet Asia | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBT3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2379 / $0.2661 | Buy Now |
DISTI #
CBT3384PW,118
|
Avnet Silica | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBT3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
CBT3384PW,118
|
EBV Elektronik | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: CBT3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3384PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3384PW,118
Nexperia
CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CBT3384PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTS3384PWDH | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355-1, TSSOP1-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,118 vs CBTS3384PWDH |
935268324118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | CBT3384PW,118 vs 935268324118 |
SN74CBTS3384PWE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | CBT3384PW,118 vs SN74CBTS3384PWE4 |
IDT74FST3384PG | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | CBT3384PW,118 vs IDT74FST3384PG |
SN74CBT3384PWLE | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | CBT3384PW,118 vs SN74CBT3384PWLE |
CBT3384PW-T | Bus Driver | Nexperia | CBT3384PW,118 vs CBT3384PW-T |
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin | Nexperia | CBT3384PW,118 vs CBTD3384PW,112 |
FST3384MTCX | 10-Bit Low Power Bus Switch, 2500-REEL | onsemi | CBT3384PW,118 vs FST3384MTCX |
SN74CBTS3384PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-TSSOP -40 to 85 | Texas Instruments | CBT3384PW,118 vs SN74CBTS3384PWR |
CBT3384PWDH-T | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP1-24, Bus Driver/Transceiver | NXP Semiconductors | CBT3384PW,118 vs CBT3384PWDH-T |