Part Details for IDTQS3384PAG by Integrated Device Technology Inc
Overview of IDTQS3384PAG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IDTQS3384PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, 3384 SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 188 |
|
$0.5880 / $1.2600 | Buy Now |
|
Quest Components | BUS DRIVER, 3384 SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 80 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | BUS DRIVER, 3384 SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 2 |
|
$3.5205 | Buy Now |
Part Details for IDTQS3384PAG
IDTQS3384PAG CAD Models
IDTQS3384PAG Part Data Attributes
|
IDTQS3384PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3384PAG
Integrated Device Technology Inc
Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3384 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDTQS3384PAG
This table gives cross-reference parts and alternative options found for IDTQS3384PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3384PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3L384PAG | TSSOP-24, Tube | Integrated Device Technology Inc | IDTQS3384PAG vs QS3L384PAG |
QS3384PAG | TSSOP-24, Tube | Integrated Device Technology Inc | IDTQS3384PAG vs QS3384PAG |
SN74CBT3384APWRG4 | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | IDTQS3384PAG vs SN74CBT3384APWRG4 |
PI5C3384LE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Diodes Incorporated | IDTQS3384PAG vs PI5C3384LE |
SN74CBT3384APW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85 | Texas Instruments | IDTQS3384PAG vs SN74CBT3384APW |
PI5C3384LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | IDTQS3384PAG vs PI5C3384LEX |
IDTQS3384PA8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDTQS3384PAG vs IDTQS3384PA8 |
QS3384PA | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | IDTQS3384PAG vs QS3384PA |
PI5C3384LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | IDTQS3384PAG vs PI5C3384LX |
SN74CBT3384APWRE4 | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | IDTQS3384PAG vs SN74CBT3384APWRE4 |