-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3244A - Octal bus switch with quad output enables@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9947
|
Newark | Bus Switch, 8 Bit, Tssop-20, No. Of Channels:2Channels, Output Current:128Ma, Logic Type:Bus Switch, Input Level:2V, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Nexperia CBT3244APW,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-CBT3244APW,118-1727-ND
|
DigiKey | NEXPERIA CBT3244APW - BUS DRIVER Min Qty: 1757 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42500 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | CBT3244APW - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42500 |
|
$0.1465 / $0.1724 | Buy Now |
DISTI #
CBT3244APW,118
|
Avnet Silica | Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: CBT3244APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2445228
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Cut Tape | 22730 |
|
$0.1506 | Buy Now |
DISTI #
2445228RL
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 22730 |
|
$0.1506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3244APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3244APW,118
Nexperia
CBT3244A - Octal bus switch with quad output enables@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CBT3244APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74CBT3244T | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | CBT3244APW,118 vs HD74CBT3244T |
IDTQS3244PAG8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CBT3244APW,118 vs IDTQS3244PAG8 |
74FST3244DT | IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20, Bus Driver/Transceiver | onsemi | CBT3244APW,118 vs 74FST3244DT |
SN74CBT3244PW | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | CBT3244APW,118 vs SN74CBT3244PW |
IDT74FST3244PG | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | CBT3244APW,118 vs IDT74FST3244PG |
FST3244MTC | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | CBT3244APW,118 vs FST3244MTC |
SN74CBT3244PWE4 | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | CBT3244APW,118 vs SN74CBT3244PWE4 |
PI5C3244LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | CBT3244APW,118 vs PI5C3244LEX |
74FST3244DT | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | CBT3244APW,118 vs 74FST3244DT |
CBT3244APW,112 | CBT3244A - Octal bus switch with quad output enables TSSOP2 20-Pin | NXP Semiconductors | CBT3244APW,118 vs CBT3244APW,112 |