Logic
74FST3244DT
Description: CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20

Overview of 74FST3244DT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FST3244DT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3244DT by Rochester Electronics LLC

74FST3244DT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74FST3244DT
    Rochester Electronics LLC
    CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for 74FST3244DT

This table gives cross-reference parts and alternative options found for 74FST3244DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3244DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FST3244MTC Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74FST3244DT vs FST3244MTC
SN74CBT3244PWG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74FST3244DT vs SN74CBT3244PWG4
CBT3244APW,118 CBT3244A - Octal bus switch with quad output enables TSSOP2 20-Pin NXP Semiconductors 74FST3244DT vs CBT3244APW,118
PI5C3244LEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 74FST3244DT vs PI5C3244LEX
SN74CBT3244PWR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments 74FST3244DT vs SN74CBT3244PWR
74FST3244DTR2 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74FST3244DT vs 74FST3244DTR2
IDT74FST3244PG Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 74FST3244DT vs IDT74FST3244PG
SN74CBT3244PWLE Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments 74FST3244DT vs SN74CBT3244PWLE
FST3244MTCX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74FST3244DT vs FST3244MTCX
SN74CBT3244PWRE4 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments 74FST3244DT vs SN74CBT3244PWRE4
Part Number Description Manufacturer Compare
5962-89766022X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 QP Semiconductor 74FST3244DT vs 5962-89766022X
CD74AC540E AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC 74FST3244DT vs CD74AC540E
5962H9656901QRA Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 74FST3244DT vs 5962H9656901QRA
5962H9656801VXA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions 74FST3244DT vs 5962H9656801VXA
CY74FCT163244CPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor 74FST3244DT vs CY74FCT163244CPVC
QS74FCT541ATZ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP20 Rochester Electronics LLC 74FST3244DT vs QS74FCT541ATZ
DM74ALS245ASJX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Texas Instruments 74FST3244DT vs DM74ALS245ASJX
74AC241PC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 74FST3244DT vs 74AC241PC
MC74LVX244DT LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74FST3244DT vs MC74LVX244DT
MC74LVX574DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC 74FST3244DT vs MC74LVX574DT

Related Parts for 74FST3244DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3244DT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3244DT by Rochester Electronics LLC

  • Please alert me when 74FST3244DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74FST3244DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3244DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74FST3244DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3244DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3244DT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: