CBC11W1M11-0
Amphenol Positronic
Description: D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal,

Overview of CBC11W1M11-0 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CBC11W1M11-0 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBC11W1M11-0 by Amphenol Positronic

CBC11W1M11-0
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
CABLE
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
2/A
Termination Type
CRIMP
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. CBC11W1M11-0
    Amphenol Positronic
    D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal,
    VS

Alternate Parts for CBC11W1M11-0

This table gives cross-reference parts and alternative options found for CBC11W1M11-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC11W1M11-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAMZ11C1PYK127 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions CBC11W1M11-0 vs DAMZ11C1PYK127
L77TWA11W1PHSV3FRM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBC11W1M11-0 vs L77TWA11W1PHSV3FRM6
DDMY-11W1PX D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions CBC11W1M11-0 vs DDMY-11W1PX
L77TWA11W1PMSV3FRM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBC11W1M11-0 vs L77TWA11W1PMSV3FRM6
DCMY-11W1PMTI D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions CBC11W1M11-0 vs DCMY-11W1PMTI
DAMMP11C1PJ D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions CBC11W1M11-0 vs DAMMP11C1PJ
DAM11W1P500NLF D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions CBC11W1M11-0 vs DAM11W1P500NLF
DDME-11W1PTI D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions CBC11W1M11-0 vs DDME-11W1PTI
DAM-11W1PZTI D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions CBC11W1M11-0 vs DAM-11W1PZTI
L177TWA11W1PHSVFMRM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBC11W1M11-0 vs L177TWA11W1PHSVFMRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBC11W1M11-0 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBC11W1M11-0 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBC11W1M11-0 would you like to use for your alert(s)?
  • Please alert me when CBC11W1M11-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBC11W1M11-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBC11W1M11-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBC11W1M11-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBC11W1M11-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBC11W1M11-0 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: