Part Details for CAT28C16AJA-20T by Catalyst Semiconductor
Overview of CAT28C16AJA-20T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C16AJA-20T
CAT28C16AJA-20T CAD Models
CAT28C16AJA-20T Part Data Attributes:
|
CAT28C16AJA-20T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C16AJA-20T
Catalyst Semiconductor
EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28C16AJA-20T
This table gives cross-reference parts and alternative options found for CAT28C16AJA-20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AJA-20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AKI-20TE7 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, EIAJ, SOIC-24 | Catalyst Semiconductor | CAT28C16AJA-20T vs CAT28C16AKI-20TE7 |
CAT28C16AX20 | 2KX8 EEPROM 5V, 200ns, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24 | onsemi | CAT28C16AJA-20T vs CAT28C16AX20 |
CAT28C16AKA-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, EIAJ, SOIC-24 | Catalyst Semiconductor | CAT28C16AJA-20T vs CAT28C16AKA-20 |
CAT28C16AW-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | CAT28C16AJA-20T vs CAT28C16AW-20T |
FT28C16-20SI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Force Technologies Ltd | CAT28C16AJA-20T vs FT28C16-20SI |
CAT28C16AXI-20T | IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24, Programmable ROM | onsemi | CAT28C16AJA-20T vs CAT28C16AXI-20T |
CAT28C16AW-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Catalyst Semiconductor | CAT28C16AJA-20T vs CAT28C16AW-20TE13 |
FT28C16E-20SI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Force Technologies Ltd | CAT28C16AJA-20T vs FT28C16E-20SI |
CAT28C16AKI-20 | 2KX8 EEPROM 5V, 200ns, PDSO24, EIAJ, SOIC-24 | onsemi | CAT28C16AJA-20T vs CAT28C16AKI-20 |
CAT28C16AWI-20TE13 | 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, SOIC-24 | onsemi | CAT28C16AJA-20T vs CAT28C16AWI-20TE13 |