Part Details for CAT28C16AKI-20 by onsemi
Overview of CAT28C16AKI-20 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C16AKI-20
CAT28C16AKI-20 CAD Models
CAT28C16AKI-20 Part Data Attributes
|
CAT28C16AKI-20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C16AKI-20
onsemi
2KX8 EEPROM 5V, 200ns, PDSO24, EIAJ, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28C16AKI-20
This table gives cross-reference parts and alternative options found for CAT28C16AKI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AKI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT28C16-20SC | Force Technologies Ltd | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CAT28C16AKI-20 vs FT28C16-20SC |
CAT28C16AXI-20T | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AXI-20T |
CAT28C16AW-20TE13 | onsemi | Check for Price | 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AW-20TE13 |
CAT28C16AWA-20 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AWA-20 |
CAT28C16AKI-20TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, EIAJ, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AKI-20TE13 |
XLE28C16BJ-200 | Exel Microelectronics Inc | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, | CAT28C16AKI-20 vs XLE28C16BJ-200 |
CAT28C16AW-20 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AW-20 |
CAT28C16AJ-20 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AJ-20 |
CAT28C16AKI-20TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, EIAJ, SOIC-24 | CAT28C16AKI-20 vs CAT28C16AKI-20TE7 |