Memory
CAT28C16AXI-20T
Description: IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24, Programmable ROM

Overview of CAT28C16AXI-20T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CAT28C16AXI-20T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C16AXI-20T by onsemi

CAT28C16AXI-20T
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28C16AXI-20T
    onsemi
    IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24, Programmable ROM
    VS

Alternate Parts for CAT28C16AXI-20T

This table gives cross-reference parts and alternative options found for CAT28C16AXI-20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AXI-20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C16AJ-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24 Catalyst Semiconductor CAT28C16AXI-20T vs CAT28C16AJ-20T
CAT28C16AJI-20TE7 IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, SOIC-24, Programmable ROM onsemi CAT28C16AXI-20T vs CAT28C16AJI-20TE7
X2816CSI-20T1 EEPROM, 2KX8, 200ns, Parallel, NMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc CAT28C16AXI-20T vs X2816CSI-20T1
CAT28C16AJI-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24 Catalyst Semiconductor CAT28C16AXI-20T vs CAT28C16AJI-20T
AT28C16E-20SC EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation CAT28C16AXI-20T vs AT28C16E-20SC
CAT28C16AWA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CAT28C16AXI-20T vs CAT28C16AWA-20T
CAT28C16AX-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24 Catalyst Semiconductor CAT28C16AXI-20T vs CAT28C16AX-20
CAT28C16AKI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, EIAJ, SOIC-24 Catalyst Semiconductor CAT28C16AXI-20T vs CAT28C16AKI-20TE13
AT28C16E-20SI EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation CAT28C16AXI-20T vs AT28C16E-20SI
X2816CSM-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc CAT28C16AXI-20T vs X2816CSM-20
Part Number Description Manufacturer Compare
CAT28C16AXI-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24 Rochester Electronics LLC CAT28C16AXI-20T vs CAT28C16AXI-20
XLS28C16BJ-200 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, Exel Microelectronics Inc CAT28C16AXI-20T vs XLS28C16BJ-200
X2816CSI-20 EEPROM, 2KX8, 200ns, Parallel, NMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc CAT28C16AXI-20T vs X2816CSI-20
AT28C16-20SC EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation CAT28C16AXI-20T vs AT28C16-20SC
X28C16S-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc CAT28C16AXI-20T vs X28C16S-20
CAT28C16AX-20TE7 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, EIAJ, SOIC-24 onsemi CAT28C16AXI-20T vs CAT28C16AX-20TE7
CAT28C16AJI-20TE7 IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, SOIC-24, Programmable ROM onsemi CAT28C16AXI-20T vs CAT28C16AJI-20TE7
AT28C16-20SI EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation CAT28C16AXI-20T vs AT28C16-20SI
CAT28C16AW-20TE7 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT28C16AXI-20T vs CAT28C16AW-20TE7
CAT28C16AKI-20 2KX8 EEPROM 5V, 200ns, PDSO24, EIAJ, SOIC-24 onsemi CAT28C16AXI-20T vs CAT28C16AKI-20

Related Parts for CAT28C16AXI-20T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C16AXI-20T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C16AXI-20T by onsemi

Select Manufacturer
Which Manufacturer of CAT28C16AXI-20T would you like to use for your alert(s)?
  • Please alert me when CAT28C16AXI-20T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C16AXI-20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C16AXI-20T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C16AXI-20T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C16AXI-20T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C16AXI-20T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: