Memory
CAT25020VP2I-GT3
Description: 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8

Overview of CAT25020VP2I-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT25020VP2I-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 03AJ0111
Newark Eeprom, 2Kbit, 10Mhz, Spi, Tdfn-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltagerohs Compliant: Yes |Onsemi CAT25020VP2I-GT3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7710
  • 10 $0.6320
  • 100 $0.5580
$0.5580 / $0.7710 Buy Now

CAD Models for CAT25020VP2I-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25020VP2I-GT3 by onsemi

CAT25020VP2I-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SON
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Clock Frequency-Max (fCLK)
20 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Power Supplies
2/5 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25020VP2I-GT3
    onsemi
    256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8
    VS

Alternate Parts for CAT25020VP2I-GT3

This table gives cross-reference parts and alternative options found for CAT25020VP2I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020VP2I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25020VP2A-GT3 EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25020VP2I-GT3 vs CAT25020VP2A-GT3
CAT25020VP2IT3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2IT3
CAT25020VP2EGT3D IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC onsemi CAT25020VP2I-GT3 vs CAT25020VP2EGT3D
CAT25020VP2IGT3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2IGT3
CAT25020VP2E-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2E-T3
CAT25020VP2I-T3 EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25020VP2I-GT3 vs CAT25020VP2I-T3
CAT25020VP2I-GT 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2I-GT
CAT25020VP2E IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC onsemi CAT25020VP2I-GT3 vs CAT25020VP2E
CAT25020VP2E-GT3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2E-GT3
CAT25020VP2I IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC onsemi CAT25020VP2I-GT3 vs CAT25020VP2I
Part Number Description Manufacturer Compare
24LC32AT-I/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT25020VP2I-GT3 vs 24LC32AT-I/SN
24LC16BI/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc CAT25020VP2I-GT3 vs 24LC16BI/SL
24AA08-E/MC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc CAT25020VP2I-GT3 vs 24AA08-E/MC
CAT25020VP2I-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT25020VP2I-GT3 vs CAT25020VP2I-T3
24C02A-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc CAT25020VP2I-GT3 vs 24C02A-I/P
M24C64-RDW6P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25020VP2I-GT3 vs M24C64-RDW6P/P
M24C32-WDW3G/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25020VP2I-GT3 vs M24C32-WDW3G/P
M24C08-BN3G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics CAT25020VP2I-GT3 vs M24C08-BN3G
CAT25010YE-T3 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT25020VP2I-GT3 vs CAT25010YE-T3
M24C02-RMN1T 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics CAT25020VP2I-GT3 vs M24C02-RMN1T

Related Parts for CAT25020VP2I-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25020VP2I-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25020VP2I-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT25020VP2I-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT25020VP2I-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25020VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25020VP2I-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25020VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25020VP2I-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25020VP2I-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: