Filter Your Search
1 - 4 of 4 results
|
CAT25020VP2IGT3D
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | TDFN-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT25020VP2IGT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.32.00.51 | SON | 8 | ||||||
|
CAT25020VP2I-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 2/5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | HVSON, SOLCC8,.11,20 | compliant | SON | 8 | onsemi | |||||
|
CAT25020VP2I-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 5 MHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | CATALYST SEMICONDUCTOR INC | 2 X 3 MM, GREEN, MO-229, TDFN-8 | unknown | EAR99 | 8542.32.00.51 | SON | 8 |