Part Details for CAT25020VP2A-GT3 by Catalyst Semiconductor
Overview of CAT25020VP2A-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25020VP2A-GT3
CAT25020VP2A-GT3 CAD Models
CAT25020VP2A-GT3 Part Data Attributes
|
CAT25020VP2A-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25020VP2A-GT3
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25020VP2A-GT3
This table gives cross-reference parts and alternative options found for CAT25020VP2A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020VP2A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25020VP2E-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | CAT25020VP2A-GT3 vs CAT25020VP2E-T3 |
CAT25020VP2I | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC | CAT25020VP2A-GT3 vs CAT25020VP2I |
CAT25020VP2ET3D | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC | CAT25020VP2A-GT3 vs CAT25020VP2ET3D |
CAT25020VP2IGT3D | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC | CAT25020VP2A-GT3 vs CAT25020VP2IGT3D |
CAT25020VP2E-T3 | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | CAT25020VP2A-GT3 vs CAT25020VP2E-T3 |
CAT25020VP2I-G | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC | CAT25020VP2A-GT3 vs CAT25020VP2I-G |
CAT25020VP2EGT3 | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | CAT25020VP2A-GT3 vs CAT25020VP2EGT3 |
CAT25020VP2A-T3 | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | CAT25020VP2A-GT3 vs CAT25020VP2A-T3 |
CAT25020VP2EGT3D | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,LLCC,8PIN,PLASTIC | CAT25020VP2A-GT3 vs CAT25020VP2EGT3D |
CAT25020VP2E-GT | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 | CAT25020VP2A-GT3 vs CAT25020VP2E-GT |