Part Details for CA324E by Intersil Corporation
Overview of CA324E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for CA324E
CA324E CAD Models
CA324E Part Data Attributes:
|
CA324E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA324E
Intersil Corporation
CA324E
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for CA324E
This table gives cross-reference parts and alternative options found for CA324E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA324E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9552901MGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | CA324E vs 5962-9552901MGX |
SG107F/883C | Operational Amplifier, 1 Func, BIPolar, CDFP10, | Linfinity Microelectronics | CA324E vs SG107F/883C |
LF357H | Operational Amplifier, 1 Func, 13000uV Offset-Max, MBCY8 | Harris Semiconductor | CA324E vs LF357H |
SG747J/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | CA324E vs SG747J/883B |
CLC430AID | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CA324E vs CLC430AID |
LM324J | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | CA324E vs LM324J |
LM348J | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA324E vs LM348J |
SG307T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | CA324E vs SG307T |
SG747CJ | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | CA324E vs SG747CJ |
LM301AN | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | CA324E vs LM301AN |