Filter Your Search
1 - 7 of 7 results
|
CA324E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CA324E
Thomson Consumer Electronics
|
Check for Price | Obsolete | 7 µV | 250 nA | 4 | OPERATIONAL AMPLIFIER | 1000 | UNSPECIFIED | RECTANGULAR | UNSPECIFIED | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | PACKAGE | |||||||||||||||||||||||||||||||||||
|
CA324E
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 250 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | R-PDIP-T14 | COMMERCIAL | e0 | 70 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | 14 | ||||||||||||||||
|
CA324E
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 250 nA | 2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP-14 | ||||||||
|
CA324EX
RCA
|
Check for Price | No | Obsolete | 9 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 16 V | COMMERCIAL | 15000 | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||
|
CA324E
RCA
|
Check for Price | No | Transferred | 9 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 16 V | COMMERCIAL | 15000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | DIP-14 | |||||||||||||||
|
CA324E
Intersil Corporation
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 16 V | COMMERCIAL | 15000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP-14 | DIP | 14 |