Part Details for LM348J by Harris Semiconductor
Overview of LM348J by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM348J
LM348J CAD Models
LM348J Part Data Attributes
|
LM348J
Harris Semiconductor
Buy Now
|
Compare Parts:
LM348J
Harris Semiconductor
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM348J
This table gives cross-reference parts and alternative options found for LM348J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM348J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1458CM | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | LM348J vs SG1458CM |
LM207H | Operational Amplifier, 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LM348J vs LM207H |
SG107T/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM348J vs SG107T/883B |
SG107T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM348J vs SG107T |
LM725CH | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM348J vs LM725CH |
CA5160AS | Operational Amplifier, 1 Func, 10000uV Offset-Max | Harris Semiconductor | LM348J vs CA5160AS |
LM725CH/NOPB | OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LM348J vs LM725CH/NOPB |
CLC432AJE | Operational Amplifier, 2 Func, BIPolar, PDSO8, | Comlinear Corporation | LM348J vs CLC432AJE |
SG301AT | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM348J vs SG301AT |
OPA121KM-BS | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | LM348J vs OPA121KM-BS |