Part Details for C310FC-800-TR1 by Eaton Corporation
Overview of C310FC-800-TR1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C310FC-800-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C310FC-800-TR1
|
Avnet Americas | REPLACED BY C310FC-800-R-TR1 - Tape and Reel (Alt: C310FC-800-TR1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for C310FC-800-TR1
C310FC-800-TR1 CAD Models
C310FC-800-TR1 Part Data Attributes
|
C310FC-800-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C310FC-800-TR1
Eaton Corporation
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for C310FC-800-TR1
This table gives cross-reference parts and alternative options found for C310FC-800-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C310FC-800-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SF800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C310FC-800-TR1 vs 5SF800-R |
0034.1515.G | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | C310FC-800-TR1 vs 0034.1515.G |
0034.1515 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | C310FC-800-TR1 vs 0034.1515 |
0034.1515.PT | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | C310FC-800-TR1 vs 0034.1515.PT |
5SFP800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C310FC-800-TR1 vs 5SFP800-R |
5SF800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | C310FC-800-TR1 vs 5SF800 |
1930800000 | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | C310FC-800-TR1 vs 1930800000 |
0034.1515G | Electric Fuse | Schurter Electronic Components | C310FC-800-TR1 vs 0034.1515G |