C310FC-800-TR1 vs 1930800000 feature comparison

C310FC-800-TR1 Eaton Corporation

Buy Now Datasheet

1930800000 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Height 10 mm 20 mm
Body Length or Diameter 3.6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IEC; TUV; UL CCC; CUL; DIN; IEC; SEMKO; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Fuse Size 5x20mm
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Pre-arcing Time-Min 10 ms
Terminal Finish NICKEL

Compare C310FC-800-TR1 with alternatives

Compare 1930800000 with alternatives