C310FC-800-TR1 vs 0034.1515.PT feature comparison

C310FC-800-TR1 Eaton Corporation

Buy Now Datasheet

0034.1515.PT Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer EATON CORP SCHURTER AG
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Height 10 mm 22.5 mm
Body Length or Diameter 3.6 mm 5.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IEC; TUV; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 19 Weeks, 5 Days
Fuse Size MINIATURE
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 10 ms
Terminal Finish TIN

Compare C310FC-800-TR1 with alternatives

Compare 0034.1515.PT with alternatives