-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C511FGGACAUTOCT-ND
|
DigiKey | CER CAP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474 In Stock |
|
$0.7805 / $2.0800 | Buy Now |
DISTI #
80-C1808C511FGGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 510pF C0G 1808 1% AEC-Q200 RoHS: Compliant | 550 |
|
$0.7650 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C511FGGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C511FGGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C511FGGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C511FGGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X511FGGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGACAUTO7210 |
C1808X511FGGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGALAUTO7210 |
C1808X511FGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGAL7210 |
C1808X511FGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGACTU |
C1808C511FGGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C511FGGACAUTO vs C1808C511FGGACAUTO7210 |
C1808C511FGGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C511FGGACAUTO vs C1808C511FGGAC7210 |
C1808C511FGGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C511FGGACAUTO vs C1808C511FGGAL |
C1808X511FGGALTU | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGALTU |
C1808X511FGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | KEMET Corporation | C1808C511FGGACAUTO vs C1808X511FGGACAUTO |
C1808C511FGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C511FGGACAUTO vs C1808C511FGGACTU |