C1808X511FGGACAUTO7210
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908,

Overview of C1808X511FGGACAUTO7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C1808X511FGGACAUTO7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1808X511FGGACAUTO7210 by KEMET Corporation

C1808X511FGGACAUTO7210
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808X511FGGACAUTO7210
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908,
    VS

Alternate Parts for C1808X511FGGACAUTO7210

This table gives cross-reference parts and alternative options found for C1808X511FGGACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X511FGGACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1808X511FGGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808X511FGGAC7210
C1808C511FGGACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGACAUTO
C1808C511FGGAC Ceramic Capacitor, Ceramic, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGAC
C1808C511FGGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGALTU
C1808X511FGGAL Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808X511FGGAL
C1808X511FGGALTU Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808X511FGGALTU
C1808C511FGGAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGAL7210
C1808X511FGGAC Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808X511FGGAC
C1808C511FGGAL Ceramic Capacitor, Ceramic, KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGAL
C1808C511FGGACTU Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1808, CHIP KEMET Corporation C1808X511FGGACAUTO7210 vs C1808C511FGGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808X511FGGACAUTO7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808X511FGGACAUTO7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808X511FGGACAUTO7210 would you like to use for your alert(s)?
  • Please alert me when C1808X511FGGACAUTO7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808X511FGGACAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808X511FGGACAUTO7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808X511FGGACAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808X511FGGACAUTO7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808X511FGGACAUTO7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: