Part Details for C1808X511FGGALTU by KEMET Corporation
Overview of C1808X511FGGALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1808X511FGGALTU
C1808X511FGGALTU CAD Models
C1808X511FGGALTU Part Data Attributes
|
C1808X511FGGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808X511FGGALTU
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808X511FGGALTU
This table gives cross-reference parts and alternative options found for C1808X511FGGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X511FGGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1808C511FGGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X511FGGALTU vs C1808C511FGGAC7210 |
C1808X511FGGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | C1808X511FGGALTU vs C1808X511FGGACTU |
C1808X511FGGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | C1808X511FGGALTU vs C1808X511FGGAC |
C1808C511FGGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X511FGGALTU vs C1808C511FGGAL |
C1808C511FGGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X511FGGALTU vs C1808C511FGGAL7210 |
C1808X511FGGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | C1808X511FGGALTU vs C1808X511FGGAL |
C1808X511FGGALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X511FGGALTU vs C1808X511FGGALAUTO7210 |
C1808C511FGGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X511FGGALTU vs C1808C511FGGALTU |
C1808C511FGGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1808, CHIP | C1808X511FGGALTU vs C1808C511FGGACTU |
C1808X511FGGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1908, | C1808X511FGGALTU vs C1808X511FGGACAUTO7210 |