Part Details for C1632C221K5GAC by KEMET Corporation
Overview of C1632C221K5GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1632C221K5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
C1632C221K5GAC
|
TME | Capacitor: ceramic, array capacitors,MLCC, 220pF, 50V, C0G (NP0) Min Qty: 4000 | 0 |
|
$0.2450 | RFQ |
Part Details for C1632C221K5GAC
C1632C221K5GAC CAD Models
C1632C221K5GAC Part Data Attributes
|
C1632C221K5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C221K5GAC
KEMET Corporation
ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1632C221K5GAC
This table gives cross-reference parts and alternative options found for C1632C221K5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1632C221K5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM3145C1H221KD01D | Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1632C221K5GAC vs GNM3145C1H221KD01D |
GNM3145C1H221KA01J | Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | C1632C221K5GAC vs GNM3145C1H221KA01J |
GNM3145C1H221KA01D | Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | C1632C221K5GAC vs GNM3145C1H221KA01D |
GNM3145C1H221KD01J | Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1632C221K5GAC vs GNM3145C1H221KD01J |