C1632C221K5GAC vs GNM3145C1H221KA01D feature comparison

C1632C221K5GAC KEMET Corporation

Buy Now Datasheet

GNM3145C1H221KA01D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP MURATA MANUFACTURING CO LTD
Package Description CHIP, CHIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.25.00.45
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Network Type ISOLATED C NETWORK ISOLATED C NETWORK
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code CHIP CHIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Seated Height-Max 1.35 mm 0.8 mm
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN Tin (Sn)
Terminal Pitch 0.8 mm 0.8 mm
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Manufacturer Series GNM31

Compare C1632C221K5GAC with alternatives

Compare GNM3145C1H221KA01D with alternatives