There are no models available for this part yet.
Overview of C0603X7R124K250NT by Eyang Technology Development Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X7R124K250NT by Eyang Technology Development Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 36000 |
|
RFQ |
CAD Models for C0603X7R124K250NT by Eyang Technology Development Co Ltd
Part Data Attributes for C0603X7R124K250NT by Eyang Technology Development Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EYANG TECHNOLOGY DEVELOPMENT CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
C0603X7R(25V)
|
Size Code
|
0603
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
0.8 mm
|
Alternate Parts for C0603X7R124K250NT
This table gives cross-reference parts and alternative options found for C0603X7R124K250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R124K250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T124K3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X7R124K250NT vs C0603T124K3RBLTM |
C0603T124K3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X7R124K250NT vs C0603T124K3RCLTU |
GCG188R71E124KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603X7R124K250NT vs GCG188R71E124KA12D |
C0603X124K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | KEMET Corporation | C0603X7R124K250NT vs C0603X124K3RAC3325 |
C0603X124K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R124K250NT vs C0603X124K3RAL7081 |
C0603T124K3RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R124K250NT vs C0603T124K3RAL7040 |
C0603T124K3RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R124K250NT vs C0603T124K3RCC7040 |
C0603C124K3RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R124K250NT vs C0603C124K3RACAUTO7411 |
0603X124K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | Capax Technologies Inc | C0603X7R124K250NT vs 0603X124K250ST-B |
C0603T124K3RBC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R124K250NT vs C0603T124K3RBC7040 |