Part Details for C0603T124K3RBLTM by KEMET Corporation
Overview of C0603T124K3RBLTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T124K3RBLTM
C0603T124K3RBLTM CAD Models
C0603T124K3RBLTM Part Data Attributes
|
C0603T124K3RBLTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T124K3RBLTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T124K3RBLTM
This table gives cross-reference parts and alternative options found for C0603T124K3RBLTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T124K3RBLTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T124K3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T124K3RBLTM vs C0603T124K3RCLTU |
GCG188R71E124KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603T124K3RBLTM vs GCG188R71E124KA12D |
C0603X124K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | KEMET Corporation | C0603T124K3RBLTM vs C0603X124K3RAC3325 |
C0603X124K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603X124K3RAL7081 |
C0603T124K3RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603T124K3RAL7040 |
C0603T124K3RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603T124K3RCC7040 |
C0603C124K3RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603C124K3RACAUTO7411 |
0603X124K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | Capax Technologies Inc | C0603T124K3RBLTM vs 0603X124K250ST-B |
C0603T124K3RBC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603T124K3RBC7040 |
C0603X124K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T124K3RBLTM vs C0603X124K3RAC7082 |