Part Details for C0603C124K3RACAUTO7411 by KEMET Corporation
Overview of C0603C124K3RACAUTO7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C124K3RACAUTO7411
C0603C124K3RACAUTO7411 CAD Models
C0603C124K3RACAUTO7411 Part Data Attributes
|
C0603C124K3RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C124K3RACAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C124K3RACAUTO7411
This table gives cross-reference parts and alternative options found for C0603C124K3RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C124K3RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T124K3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603T124K3RBLTM |
C0603T124K3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603T124K3RCLTU |
GCG188R71E124KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C124K3RACAUTO7411 vs GCG188R71E124KA12D |
C0603X124K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603X124K3RAC3325 |
C0603X124K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603X124K3RAL7081 |
C0603T124K3RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603T124K3RAL7040 |
C0603T124K3RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603T124K3RCC7040 |
0603X124K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | Capax Technologies Inc | C0603C124K3RACAUTO7411 vs 0603X124K250ST-B |
C0603T124K3RBC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603T124K3RBC7040 |
C0603X124K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C124K3RACAUTO7411 vs C0603X124K3RAC7082 |