Part Details for C0603C0G500-621FNE by VENKEL LTD
Overview of C0603C0G500-621FNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-621FNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G500-621FNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 620pF, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-621FNE
C0603C0G500-621FNE CAD Models
C0603C0G500-621FNE Part Data Attributes
|
C0603C0G500-621FNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-621FNE
VENKEL LTD
C0603C0G500-621FNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-621FNE
This table gives cross-reference parts and alternative options found for C0603C0G500-621FNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-621FNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG621F50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | Passive Plus Inc | C0603C0G500-621FNE vs C0603CG621F50CB |
0603A621FAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAHW |
0603A621FAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAXW |
500R14N621FSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | C0603C0G500-621FNE vs 500R14N621FSE |
C0603CG621F50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603C0G500-621FNE vs C0603CG621F50PB |
0603A621FAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAXVD04MLS |
0603A621FAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAXBMLS |
0603A621FAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAHVMLS |
0603A621FAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAHBD04MLS |
0603A621FAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-621FNE vs 0603A621FAHB |