Part Details for 0603A621FAXW by SRT Micro Ceramique
Overview of 0603A621FAXW by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A621FAXW
0603A621FAXW CAD Models
0603A621FAXW Part Data Attributes
|
0603A621FAXW
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603A621FAXW
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603A621FAXW
This table gives cross-reference parts and alternative options found for 0603A621FAXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A621FAXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG621F50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 0603A621FAXW vs C0603CG621F50CB |
0603A621FAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAHW |
500R14N621FSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | 0603A621FAXW vs 500R14N621FSE |
C0603C0G500-621FNE | C0603C0G500-621FNE, | VENKEL LTD | 0603A621FAXW vs C0603C0G500-621FNE |
C0603CG621F50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0603A621FAXW vs C0603CG621F50PB |
0603A621FAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAXVD04MLS |
0603A621FAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAXBMLS |
0603A621FAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAHVMLS |
0603A621FAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAHBD04MLS |
0603A621FAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A621FAXW vs 0603A621FAHB |