Part Details for 500R14N621FSE by EXXELIA Group
Overview of 500R14N621FSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R14N621FSE
500R14N621FSE CAD Models
500R14N621FSE Part Data Attributes
|
500R14N621FSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500R14N621FSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R14N621FSE
This table gives cross-reference parts and alternative options found for 500R14N621FSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N621FSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG621F50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 500R14N621FSE vs C0603CG621F50CB |
0603A621FAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAHW |
0603A621FAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAXW |
C0603C0G500-621FNE | C0603C0G500-621FNE, | VENKEL LTD | 500R14N621FSE vs C0603C0G500-621FNE |
C0603CG621F50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 500R14N621FSE vs C0603CG621F50PB |
0603A621FAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAXVD04MLS |
0603A621FAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAXBMLS |
0603A621FAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAHVMLS |
0603A621FAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAHBD04MLS |
0603A621FAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 500R14N621FSE vs 0603A621FAHB |