Part Details for BZX85C6V8TA2 by Motorola Semiconductor Products
Overview of BZX85C6V8TA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C6V8TA2
BZX85C6V8TA2 CAD Models
BZX85C6V8TA2 Part Data Attributes
|
BZX85C6V8TA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V8TA2
Motorola Semiconductor Products
Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V8TA2
This table gives cross-reference parts and alternative options found for BZX85C6V8TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5921B-TP | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V8TA2 vs 1N5921B-TP |
BZX85C6V8-T | Zener Diode, | Micro Commercial Components | BZX85C6V8TA2 vs BZX85C6V8-T |
1N5921BTR-RPCU | Zener Diode, 6.8V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C6V8TA2 vs 1N5921BTR-RPCU |
1N5921B-AP | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V8TA2 vs 1N5921B-AP |
1N5921BP-TP-HF | Zener Diode, | Micro Commercial Components | BZX85C6V8TA2 vs 1N5921BP-TP-HF |
1N5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V8TA2 vs 1N5921B |
TCBZX85C6V8 | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V8TA2 vs TCBZX85C6V8 |
BZX85-C6V8 | Zener Diode, 6.8V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | BZX85C6V8TA2 vs BZX85-C6V8 |
BZX85C6V8RLTA2 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C6V8TA2 vs BZX85C6V8RLTA2 |
MV1N5921BP | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C6V8TA2 vs MV1N5921BP |