Diodes
BZX85C6V8
Description: Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN

Overview of BZX85C6V8 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX85C6V8 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C6V8 by Rectron Semiconductor

BZX85C6V8
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.8%
Working Test Current
35 mA
Want to compare parts?
  1. BZX85C6V8
    Rectron Semiconductor
    Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for BZX85C6V8

This table gives cross-reference parts and alternative options found for BZX85C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C6V8GPHFAMP Zener Diode, Fagor Electrónica BZX85C6V8 vs BZX85C6V8GPHFAMP
BZX85-C6V8 Zener Diode, 6.8V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, Microsemi Corporation BZX85C6V8 vs BZX85-C6V8
BZX85C6V8T50R Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation BZX85C6V8 vs BZX85C6V8T50R
1N5921BPE3 Zener Diode Microsemi Corporation BZX85C6V8 vs 1N5921BPE3
1N5921BTR Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZX85C6V8 vs 1N5921BTR
BZX85C6V8GPHFTR Zener Diode, Fagor Electrónica BZX85C6V8 vs BZX85C6V8GPHFTR
BZX85C6V8RLRL 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C6V8 vs BZX85C6V8RLRL
1N5921BRR2 DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode onsemi BZX85C6V8 vs 1N5921BRR2
1N5921B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX85C6V8 vs 1N5921B
1N5921BP-AP Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C6V8 vs 1N5921BP-AP
Part Number Description Manufacturer Compare
1N5921B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX85C6V8 vs 1N5921B
BZX85C6V8T50A Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation BZX85C6V8 vs BZX85C6V8T50A
1N5921BP-BP Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85C6V8 vs 1N5921BP-BP
BZX85C6V8R0 Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C6V8 vs BZX85C6V8R0
BZX85C6V8 Zener Diode, 6.8V V(Z), 5.9%, 1.3W, Silicon, Unidirectional, DO-41 Diodes Incorporated BZX85C6V8 vs BZX85C6V8
MX1N5921BG Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C6V8 vs MX1N5921BG
1N5921B-T/B Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C6V8 vs 1N5921B-T/B
BZX85C6V8 6.8V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics BZX85C6V8 vs BZX85C6V8
1N5921BG 3.0 W Zener Diode Voltage Regulator 6.8 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi BZX85C6V8 vs 1N5921BG
BZX85C6V8 Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C6V8 vs BZX85C6V8

Related Parts for BZX85C6V8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C6V8 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C6V8 by Rectron Semiconductor

  • Please alert me when BZX85C6V8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85C6V8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C6V8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85C6V8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C6V8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C6V8 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: