Part Details for BZX85-C6V8 by Microsemi Corporation
Overview of BZX85-C6V8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85-C6V8
BZX85-C6V8 CAD Models
BZX85-C6V8 Part Data Attributes
|
BZX85-C6V8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85-C6V8
Microsemi Corporation
Zener Diode, 6.8V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRO-ELECTRON SPECIFICATION | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85-C6V8
This table gives cross-reference parts and alternative options found for BZX85-C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V8GPHFAMP | Zener Diode, | Fagor Electrónica | BZX85-C6V8 vs BZX85C6V8GPHFAMP |
BZX85C6V8T50R | Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85-C6V8 vs BZX85C6V8T50R |
1N5921BPE3 | Zener Diode | Microsemi Corporation | BZX85-C6V8 vs 1N5921BPE3 |
1N5921BTR | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | BZX85-C6V8 vs 1N5921BTR |
BZX85C6V8GPHFTR | Zener Diode, | Fagor Electrónica | BZX85-C6V8 vs BZX85C6V8GPHFTR |
BZX85C6V8RLRL | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85-C6V8 vs BZX85C6V8RLRL |
1N5921BRR2 | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | BZX85-C6V8 vs 1N5921BRR2 |
1N5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85-C6V8 vs 1N5921B |
1N5921BP-AP | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85-C6V8 vs 1N5921BP-AP |
BZX85C6V8RLRL2 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85-C6V8 vs BZX85C6V8RLRL2 |