Part Details for BZX84C5V6 by Diodes Incorporated
Overview of BZX84C5V6 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1062
|
Newark | Zener Single Diode, 5.6 V, 350 Mw, Sot-23, 7 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C5V6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6994 |
|
$0.0310 / $0.1490 | Buy Now |
DISTI #
1902459
|
element14 Asia-Pacific | DIODE, ZENER, 5.6V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6994 |
|
$0.0228 / $0.1717 | Buy Now |
DISTI #
1902459RL
|
element14 Asia-Pacific | DIODE, ZENER, 5.6V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 6994 |
|
$0.0228 / $0.0426 | Buy Now |
DISTI #
1902459
|
Farnell | DIODE, ZENER, 5.6V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 6994 |
|
$0.0212 / $0.1835 | Buy Now |
DISTI #
1902459RL
|
Farnell | DIODE, ZENER, 5.6V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 6994 |
|
$0.0212 / $0.0415 | Buy Now |
|
LCSC | Single 300mW 5.6V SOT-23 Zener Diodes ROHS | 35 |
|
$0.1335 / $0.2375 | Buy Now |
Part Details for BZX84C5V6
BZX84C5V6 CAD Models
BZX84C5V6 Part Data Attributes
|
BZX84C5V6
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6
Diodes Incorporated
Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6
This table gives cross-reference parts and alternative options found for BZX84C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6-AU_R2_000A1 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C5V6 vs BZX84C5V6-AU_R2_000A1 |
BZX84C5V6Q-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6 vs BZX84C5V6Q-7-F |
BZX84C5V6TR | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C5V6 vs BZX84C5V6TR |
BZX84C5V6BK | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C5V6 vs BZX84C5V6BK |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C5V6 vs BZX84C5V6 |
BZX84C5V6TRL | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C5V6 vs BZX84C5V6TRL |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C5V6 vs BZX84C5V6 |
BZX84C5V6ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C5V6 vs BZX84C5V6ET3G |
BZX84C5V6ET3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V6 vs BZX84C5V6ET3 |
BZX84C5V6TRL13 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C5V6 vs BZX84C5V6TRL13 |