Part Details for BZX84B47 by Vishay Semiconductors
Overview of BZX84B47 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 10660 in Stock |
|
RFQ |
Part Details for BZX84B47
BZX84B47 CAD Models
BZX84B47 Part Data Attributes
|
BZX84B47
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84B47
Vishay Semiconductors
DIODE 47 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B47
This table gives cross-reference parts and alternative options found for BZX84B47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B47-TP | Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B47 vs BZX84B47-TP |
BZX84B47-HE3-08 | Zener Diode, 47V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B47 vs BZX84B47-HE3-08 |
BZX84B47T/R13 | Zener Diode, 47V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B47 vs BZX84B47T/R13 |
BZX84B47TR13 | Zener Diode, 47V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B47 vs BZX84B47TR13 |
BZX84B47-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B47 vs BZX84B47-TP-HF |
BZX84B47TR | Zener Diode, 47V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B47 vs BZX84B47TR |
BZX84B47-G3-18 | Zener Diode, 47V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B47 vs BZX84B47-G3-18 |
BZX84B47-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B47 vs BZX84B47-AU_R2_000A1 |
BZX84B47TRL | Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B47 vs BZX84B47TRL |
BZX84B47_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B47 vs BZX84B47_R2_00001 |