BZX84B47 vs BZX84C47L feature comparison

BZX84B47 Vishay Semiconductors

Buy Now Datasheet

BZX84C47L Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MOTOROLA INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 170 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2%
Working Test Current 2 mA 2 mA
Base Number Matches 2 4
JEDEC-95 Code TO-236AB
Operating Temperature-Min -55 °C
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 51.8 mV/°C

Compare BZX84B47 with alternatives

Compare BZX84C47L with alternatives