-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 47 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3486
|
Newark | Zener Diode, 225Mw, 47V, Sot-23, Zener Voltage Nom:47V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi BZX84C47LT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
31Y0618
|
Newark | Zener Single Diode, Bzx84C, 47 V, 225 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Onsemi BZX84C47LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
BZX84C47LT1GOSCT-ND
|
DigiKey | DIODE ZENER 47V 250MW SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30738 In Stock |
|
$0.0125 / $0.1400 | Buy Now |
DISTI #
BZX84C47LT1G
|
Avnet Americas | Diode Zener Single 47V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C47LT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0115 / $0.0138 | Buy Now |
DISTI #
863-BZX84C47LT1G
|
Mouser Electronics | Zener Diodes 47V 250mW RoHS: Compliant | 31745 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V72:2272_07300140
|
Arrow Electronics | Zener Diode Single 47V 5% 170Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2050 Container: Cut Strips | Americas - 48277 |
|
$0.0119 / $0.0728 | Buy Now |
DISTI #
70100411
|
RS | Diode, Zener, Vr 47V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 40pF, Tj +150C, Ir 2mA | ON Semiconductor BZX84C47LT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0260 | RFQ |
|
Future Electronics | BZX84C47LT1 Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 51000Reel |
|
$0.0117 / $0.0136 | Buy Now |
|
Future Electronics | BZX84C47LT1 Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0136 | Buy Now |
DISTI #
52634685
|
Verical | Zener Diode Single 47V 5% 170Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 2050 | Americas - 48277 |
|
$0.0119 / $0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C47LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C47LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 47 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.3% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C47LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C47LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C47LT3 | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C47LT1G vs BZX84C47LT3 |
BZX84C47LT1 | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C47LT1G vs BZX84C47LT1 |
BZX84C47LT3G | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C47LT1G vs BZX84C47LT3G |
SZBZX84C47LT1 | 47V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C47LT1G vs SZBZX84C47LT1 |
BZX84C47L | Zener Diode, 47V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C47LT1G vs BZX84C47L |
BZX84C47LT3 | 250 mW 47 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C47LT1G vs BZX84C47LT3 |