Part Details for BZX55B5V6 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX55B5V6 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55B5V6
BZX55B5V6 CAD Models
BZX55B5V6 Part Data Attributes
|
BZX55B5V6
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55B5V6
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 5.6V V(Z), 2%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55B5V6
This table gives cross-reference parts and alternative options found for BZX55B5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55B5V6 vs BZX55-B5V6 |
BZX55B5V6-BP | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B5V6 vs BZX55B5V6-BP |
BZX55B5V6-TR | Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55B5V6 vs BZX55B5V6-TR |
BZX55B5V6-TP | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B5V6 vs BZX55B5V6-TP |
BZX55B5V6 | SILICON, VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55B5V6 vs BZX55B5V6 |
BZX55B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | BZX55B5V6 vs BZX55B5V6 |
BZX55B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B5V6 vs BZX55B5V6 |