Filter Your Search
1 - 10 of 99 results
|
BZX55B5V6-TAP
Vishay Semiconductors
|
$0.0823 | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||||||||||||||
![]() |
BZX55B5V6-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 2.14 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-35 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
BZX55B5V6-TAP
Vishay Intertechnologies
|
$0.2345 | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 25 Ω | 2.14 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||
|
BZX55B5V6
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
BZX55-B5V6
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | DO-35 | O-LALF-W2 | 2 | ||||||||||||||||
![]() |
BZX55B5V6TA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | DO-204 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX55B5V6
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 1 V | 5 mA | 100 nA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 450 Ω | 1 V | 2 % | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX55B5V6
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.88 % | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZX55B5V6AR1
STMicroelectronics
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 3.36 mV/°C | 2 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
![]() |
BZX55B5V6-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | DO-35 | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |