BZX55-B5V6
Description: Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of BZX55-B5V6 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX55-B5V6 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55-B5V6 by General Instrument Corp

BZX55-B5V6
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55-B5V6
    General Instrument Corp
    Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for BZX55-B5V6

This table gives cross-reference parts and alternative options found for BZX55-B5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-B5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-A Zener Diode, Micro Commercial Components BZX55-B5V6 vs BZX55B5V6-A
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-B5V6 vs BZX55B5V6
BZX55B5V6 Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-TR Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX55-B5V6 vs BZX55B5V6-TR
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, EIC Semiconductor Inc BZX55-B5V6 vs BZX55B5V6
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55-B5V6 vs BZX55B5V6
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-BP Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-B5V6 vs BZX55B5V6-BP
BZX55B5V6-T Zener Diode, Micro Commercial Components BZX55-B5V6 vs BZX55B5V6-T
Part Number Description Manufacturer Compare
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-TR Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX55-B5V6 vs BZX55B5V6-TR
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-TP Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-B5V6 vs BZX55B5V6-TP
BZX55B5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-TAP Zener Diode, DO-35, Vishay Semiconductors BZX55-B5V6 vs BZX55B5V6-TAP
BZX55B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-B5V6 vs BZX55B5V6
BZX55B5V6 Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55-B5V6 vs BZX55B5V6
BZX55B5V6-BP Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-B5V6 vs BZX55B5V6-BP
BZX55B5V6 SILICON, VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN Vishay Semiconductors BZX55-B5V6 vs BZX55B5V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55-B5V6 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55-B5V6 by General Instrument Corp

Select Manufacturer
Which Manufacturer of BZX55-B5V6 would you like to use for your alert(s)?
  • Please alert me when BZX55-B5V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55-B5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55-B5V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55-B5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55-B5V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55-B5V6 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: