Part Details for BZV55C15T3 by Motorola Mobility LLC
Overview of BZV55C15T3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C15T3
BZV55C15T3 CAD Models
BZV55C15T3 Part Data Attributes
|
BZV55C15T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZV55C15T3
Motorola Mobility LLC
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZV55C15T3
This table gives cross-reference parts and alternative options found for BZV55C15T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C15TRL13 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C15T3 vs BZV55C15TRL13 |
BZV55-C15 | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C15T3 vs BZV55-C15 |
BZV55C15-G | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55C15T3 vs BZV55C15-G |
BZV55C15L1G | Zener Diode, 15V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C15T3 vs BZV55C15L1G |
BZV55C15T2 | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C15T3 vs BZV55C15T2 |
BZV55-C15 | DIODE 14.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55C15T3 vs BZV55-C15 |
BZV55C15T3 | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C15T3 vs BZV55C15T3 |
BZV55C15TR13 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C15T3 vs BZV55C15TR13 |
933699560115 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | BZV55C15T3 vs 933699560115 |
BZV55-C15/T3 | 14.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55C15T3 vs BZV55-C15/T3 |