Diodes
BZV55C15BSA
Rectron Semiconductor
Description: Zener Diode, 15V V(Z), 2.21%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2

Overview of BZV55C15BSA by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55C15BSA by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C15BSA by Rectron Semiconductor

BZV55C15BSA
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.21%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C15BSA
    Rectron Semiconductor
    Zener Diode, 15V V(Z), 2.21%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
    VS

Alternate Parts for BZV55C15BSA

This table gives cross-reference parts and alternative options found for BZV55C15BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C15 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 Continental Device India Ltd BZV55C15BSA vs BZV55C15
BZV55C15 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C15BSA vs BZV55C15
BZV55C15-G Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C15BSA vs BZV55C15-G
933699560115 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C15BSA vs 933699560115
BZV55-C15,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C15BSA vs BZV55-C15,115
BZV55C15 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C15BSA vs BZV55C15
BZV55C15TRL13 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C15BSA vs BZV55C15TRL13
BZV55-C15 DIODE 14.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C15BSA vs BZV55-C15
BZV55C15BK Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C15BSA vs BZV55C15BK
BZV55C15T4 Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C15BSA vs BZV55C15T4
Part Number Description Manufacturer Compare
BZV55C15T3 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C15BSA vs BZV55C15T3
BZV55-C15 Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C15BSA vs BZV55-C15
BZV55-C15 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C15BSA vs BZV55-C15
BZV55-C15/T3 14.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C15BSA vs BZV55-C15/T3
BZV55C15TRL13 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C15BSA vs BZV55C15TRL13
BZV55C15 Zener Diode, 15V V(Z), 4.17%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation BZV55C15BSA vs BZV55C15
BZV55C15TRL Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C15BSA vs BZV55C15TRL
BZV55-C16/P Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C15BSA vs BZV55-C16/P
BZT52C15-TP-HF Zener Diode, Micro Commercial Components BZV55C15BSA vs BZT52C15-TP-HF
BZV55C15-T1 Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C15BSA vs BZV55C15-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C15BSA by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C15BSA by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BZV55C15BSA would you like to use for your alert(s)?
  • Please alert me when BZV55C15BSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C15BSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C15BSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C15BSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C15BSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C15BSA by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: