Part Details for BZV55C15L1G by Taiwan Semiconductor
Overview of BZV55C15L1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C15L1G
BZV55C15L1G CAD Models
BZV55C15L1G Part Data Attributes
|
BZV55C15L1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C15L1G
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C15L1G
This table gives cross-reference parts and alternative options found for BZV55C15L1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15L1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C15L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W | BZV55C15L1G vs BZV55C15L0G |
BZV55C15-TR | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | BZV55C15L1G vs BZV55C15-TR |
BZV55C15BSC | Rectron Semiconductor | Check for Price | Zener Diode, 15V V(Z), 2.04%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BZV55C15L1G vs BZV55C15BSC |
BZV55C15T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C15L1G vs BZV55C15T1 |
933699560115 | NXP Semiconductors | Check for Price | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN | BZV55C15L1G vs 933699560115 |
BZV55C15 | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C15L1G vs BZV55C15 |
BZV55-C15/T3 | NXP Semiconductors | Check for Price | 14.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | BZV55C15L1G vs BZV55-C15/T3 |
BZV55C15TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZV55C15L1G vs BZV55C15TRL13 |
BZV55-C15 | NXP Semiconductors | Check for Price | DIODE 14.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZV55C15L1G vs BZV55-C15 |
BZV55C15T4 | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZV55C15L1G vs BZV55C15T4 |