Part Details for BZV55-C43,135 by Nexperia
Overview of BZV55-C43,135 by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C43,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7190
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV55-C43,135 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
BZV55-C43,135-ND
|
DigiKey | DIODE ZENER 43V 500MW LLDS Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 / $0.0266 | Buy Now |
DISTI #
BZV55-C43,135
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C43,135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8654 Partner Stock |
|
RFQ | |
DISTI #
BZV55-C43,135
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C43,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0208 | Buy Now |
DISTI #
771-BZV55-C43135
|
Mouser Electronics | Zener Diodes BZV55-C43/SOD80/LLDS RoHS: Compliant | 0 |
|
$0.0170 / $0.0250 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0162 | Buy Now |
|
Rochester Electronics | BZV55-C43 - Voltage Regulator Diode RoHS: Not Compliant Status: Active Min Qty: 1 | 8654 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZV55-C43,135
|
Avnet Silica | Diode Zener Single 43V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C43,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV55-C43,135
|
EBV Elektronik | Diode Zener Single 43V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C43,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55-C43,135
BZV55-C43,135 CAD Models
BZV55-C43,135 Part Data Attributes
|
BZV55-C43,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C43,135
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C43,135
This table gives cross-reference parts and alternative options found for BZV55-C43,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C43,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C43112 | 43V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C43,135 vs BZV55-C43112 |
BZV55-C43 | Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C43,135 vs BZV55-C43 |
BZV55C43 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C43,135 vs BZV55C43 |
BZV55-C43,135 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55-C43,135 vs BZV55-C43,135 |
BZV55C43-T1 | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C43,135 vs BZV55C43-T1 |
BZV55C43-G | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C43,135 vs BZV55C43-G |
BZV55C43 | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55-C43,135 vs BZV55C43 |
BZV55-C43,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-C43,135 vs BZV55-C43,115 |
BZV55C43TRL13 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C43,135 vs BZV55C43TRL13 |
BZV55C43 | 43V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55-C43,135 vs BZV55C43 |