Part Details for BZA856AL,115 by Nexperia
Overview of BZA856AL,115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZA856AL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZA856AL,115
|
Avnet Americas | ESD Suppressor TVS 8KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856AL,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3318 Partner Stock |
|
RFQ |
Part Details for BZA856AL,115
BZA856AL,115 CAD Models
BZA856AL,115 Part Data Attributes
|
BZA856AL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA856AL,115
Nexperia
BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 5.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 16 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA856AL,115
This table gives cross-reference parts and alternative options found for BZA856AL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA856AL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA856AVL,115 | BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin | Nexperia | BZA856AL,115 vs BZA856AVL,115 |
MSQA6V1W5T2G | Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | BZA856AL,115 vs MSQA6V1W5T2G |
BZA862AL,115 | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | Nexperia | BZA856AL,115 vs BZA862AL,115 |
PESD3V3L4UG,115 | PESD3V3L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin | Nexperia | BZA856AL,115 vs PESD3V3L4UG,115 |
SMF05T2G | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | BZA856AL,115 vs SMF05T2G |
SMF3.3.TCT | Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, MO-203AA, LEAD FREE, SC-70, 5 PIN | Semtech Corporation | BZA856AL,115 vs SMF3.3.TCT |
SMF05T1 | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | BZA856AL,115 vs SMF05T1 |
BZA868AL,115 | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | Nexperia | BZA856AL,115 vs BZA868AL,115 |
PESD5V0V4UG,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin | Nexperia | BZA856AL,115 vs PESD5V0V4UG,115 |
SMF05T1G | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | BZA856AL,115 vs SMF05T1G |