BZA856AL,115 vs SMF3.3.TCT feature comparison

BZA856AL,115 Nexperia

Buy Now Datasheet

SMF3.3.TCT Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code TSSOP SC-70
Package Description R-PDSO-G5 LEAD FREE, SC-70, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT353
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks 13 Weeks
Breakdown Voltage-Nom 5.6 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 16 W 40 W
Number of Elements 4 4
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code compliant
Samacsys Manufacturer SEMTECH
Additional Feature LOW LEAKAGE CURRENT, LOW CAPACITANCE
Clamping Voltage-Max 8 V
JEDEC-95 Code MO-203AA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 3.3 V

Compare BZA856AL,115 with alternatives

Compare SMF3.3.TCT with alternatives