-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, MO-203AA, LEAD FREE, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9072
|
Newark | Tvs Diode Array, 200W, 3.3V, Sc-70, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3.3V, Clamping Voltage Max:8V, Diode Case Style:Sc-70, No. Of Pins:5Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech SMF3.3.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 | Buy Now |
DISTI #
56J8163
|
Newark | Tvs Diode Array, 200W, 3.3V, Sc-70, Full Reel, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3.3V, Clamping Voltage Max:8V, Diode Case Style:Sc-70, No. Of Pins:5Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech SMF3.3.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5160 | Buy Now |
DISTI #
SMF3.3.TCTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC SC70-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119554 In Stock |
|
$0.4750 / $1.8600 | Buy Now |
DISTI #
SMF3.3.TCT
|
Avnet Americas | TVS Diode, Unidirectional, 3.3 V, 8 V, SC-70, 5 Pins - Tape and Reel (Alt: SMF3.3.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
947-SMF3.3.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS,3.3V 4 LINE, ESD 5LD SC70 RoHS: Compliant | 20610 |
|
$0.4750 / $1.1800 | Buy Now |
DISTI #
E02:0323_00191266
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2317 | Europe - 3000 |
|
$0.2884 | Buy Now |
DISTI #
V72:2272_07350599
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2922 |
|
$0.4873 / $1.0149 | Buy Now |
|
Future Electronics | SMF Series 8 V 25 pF TVS Diode Array for ESD & Latch-Up Protection - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 111000Reel |
|
$0.4650 / $0.4850 | Buy Now |
DISTI #
68395605
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 3000 |
|
$0.2958 | Buy Now |
DISTI #
83592353
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$0.6178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF3.3.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF3.3.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, MO-203AA, LEAD FREE, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF3.3.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF3.3.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZA862AVL | Nexperia | Check for Price | Trans Voltage Suppressor Diode | SMF3.3.TCT vs BZA862AVL |
SMF05T2G | onsemi | Check for Price | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SMF3.3.TCT vs SMF05T2G |
PESD3V3V4UG,115 | NXP Semiconductors | Check for Price | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | SMF3.3.TCT vs PESD3V3V4UG,115 |
BZA862A | NXP Semiconductors | Check for Price | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | SMF3.3.TCT vs BZA862A |
BZA868AL | NXP Semiconductors | Check for Price | DIODE 14 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | SMF3.3.TCT vs BZA868AL |
PESD5V0V4UG,115 | NXP Semiconductors | Check for Price | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | SMF3.3.TCT vs PESD5V0V4UG,115 |
SMF05T1G | onsemi | $0.2376 | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SMF3.3.TCT vs SMF05T1G |
MSQA6V1W5 | onsemi | Check for Price | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 419A, 5 PIN | SMF3.3.TCT vs MSQA6V1W5 |
SMF05.TG | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | SMF3.3.TCT vs SMF05.TG |
SMF05.TCT | Semtech Corporation | $0.2515 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN | SMF3.3.TCT vs SMF05.TCT |