Part Details for BYW29EX-200,127 by NXP Semiconductors
Overview of BYW29EX-200,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BYW29EX-200,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYW29EX-200,127-ND
|
DigiKey | DIODE FAST REC 200V 8A TO220F Min Qty: 608 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
9600 In Stock |
|
$0.4900 | Buy Now |
|
Rochester Electronics | WeEn - BYW29EX-200 - Ultrafast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 9600 |
|
$0.4241 / $0.4989 | Buy Now |
Part Details for BYW29EX-200,127
BYW29EX-200,127 CAD Models
BYW29EX-200,127 Part Data Attributes:
|
BYW29EX-200,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYW29EX-200,127
NXP Semiconductors
BYW29EX-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD113 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYW29EX-200,127
This table gives cross-reference parts and alternative options found for BYW29EX-200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29EX-200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29EX-200,127 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC, FULL PACK-2 | WeEn Semiconductor Co Ltd | BYW29EX-200,127 vs BYW29EX-200,127 |
BYW29EX-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29EX-200,127 vs BYW29EX-200 |