-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC, FULL PACK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5917
|
Newark | Rectifier, Single, 8A, 200V, Sod-113, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:0.895V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYW29EX-200,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2347 |
|
$0.5010 / $1.2400 | Buy Now |
DISTI #
1740-1182-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
17803 In Stock |
|
$0.4284 / $1.1400 | Buy Now |
DISTI #
771-BYW29EX-200127
|
Mouser Electronics | Rectifiers TO-220 REC-EPI RoHS: Compliant | 4292 |
|
$0.4280 / $1.1400 | Buy Now |
DISTI #
BYW29EX-200.127
|
TME | Diode: rectifying, THT, 200V, 8A, tube, Ifsm: 88A, SOD113,TO220FP-2 Min Qty: 1 | 515 |
|
$0.2720 / $0.7620 | Buy Now |
DISTI #
BYW29EX-200,127
|
Avnet Silica | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220F Rail (Alt: BYW29EX-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
BYW29EX-200,127
|
EBV Elektronik | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220F Rail (Alt: BYW29EX-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | SOT186A EPI RECTIFIER PT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2076 |
|
$0.2952 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYW29EX-200,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYW29EX-200,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC, FULL PACK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, FULL PACK-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYW29EX-200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29EX-200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29EX-200,127 | BYW29EX-200 | NXP Semiconductors | BYW29EX-200,127 vs BYW29EX-200,127 |
BYW29EX-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29EX-200,127 vs BYW29EX-200 |