Part Details for BYW29F-200 by YAGEO Corporation
Overview of BYW29F-200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYW29F-200
BYW29F-200 CAD Models
BYW29F-200 Part Data Attributes
|
BYW29F-200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYW29F-200
YAGEO Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW29F-200
This table gives cross-reference parts and alternative options found for BYW29F-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29F-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH802FP | 200 V, 8 A Ultrafast Diode | STMicroelectronics | BYW29F-200 vs STTH802FP |
BYW29F-200 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, ISOWATT220AC, 2 PIN | STMicroelectronics | BYW29F-200 vs BYW29F-200 |
STPR820FP | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220FPAC, 2 PIN | STMicroelectronics | BYW29F-200 vs STPR820FP |
BYW29EX-200,127 | BYW29EX-200 | NXP Semiconductors | BYW29F-200 vs BYW29EX-200,127 |
STPR820F | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, ISOWATT220AC, 2 PIN | STMicroelectronics | BYW29F-200 vs STPR820F |
BYW29EX-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29F-200 vs BYW29EX-200 |
MURF820 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220 | onsemi | BYW29F-200 vs MURF820 |
MURF820 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220 | Motorola Mobility LLC | BYW29F-200 vs MURF820 |
BYW80F-100 | 10A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, ISOWATT220AC, 2 PIN | STMicroelectronics | BYW29F-200 vs BYW80F-100 |